PE4116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 14,76900 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: 6,54000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 19,07000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 24,88000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 42,79000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 108,32500 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 136,28900 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4116

DigiKey Part Number
6099-PE4116-ND
Manufacturer
Manufacturer Product Number
PE4116
Description
SMA Female Connector Solder Atta
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21_SMA-50-1-1/111_NEHuber+Suhner, Inc.03628-21_SMA-50-1-1/111_NE-ND14,76900 KčParametric Equivalent
BU-1420593001Mueller Electric Co30314-BU-1420593001-ND6,54000 KčParametric Equivalent
FMCN1418Fairview Microwave05328-FMCN1418-ND19,07000 KčParametric Equivalent
FMCN1594Fairview Microwave05328-FMCN1594-ND24,88000 KčParametric Equivalent
FMCN1907Fairview Microwave05328-FMCN1907-ND42,79000 KčParametric Equivalent
Available To Order
Factory Stock: 301
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 075,73000 Kč1 075,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 075,73000 Kč
Unit Price with VAT:1 301,63330 Kč