New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420593001

DigiKey Part Number
314-BU-1420593001-ND
Manufacturer
Manufacturer Product Number
BU-1420593001
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10163,15400 Kč1 631,54 Kč
25156,43520 Kč3 910,88 Kč
100151,81550 Kč15 181,55 Kč
500148,87582 Kč74 437,91 Kč
1 000145,72612 Kč145 726,12 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč