R125423200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R125423200
R125423200
R125423200

R125423200

DigiKey Part Number
2201-R125423200-ND
Manufacturer
Manufacturer Product Number
R125423200
Description
SMA F SMT EDGE C100
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,28000 Kč306,28 Kč
10260,24100 Kč2 602,41 Kč
25243,94440 Kč6 098,61 Kč
50232,29520 Kč11 614,76 Kč
100221,21230 Kč22 121,23 Kč
300204,72457 Kč61 417,37 Kč
500197,48436 Kč98 742,18 Kč
1 000188,07270 Kč188 072,70 Kč
Manufacturers Standard Package
Unit Price without VAT:306,28000 Kč
Unit Price with VAT:370,59880 Kč