Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Industrial Power Supply Product Range Overview Video

KMS60A-12

DigiKey Part Number
285-2536-ND
Manufacturer
Manufacturer Product Number
KMS60A-12
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KMS60A-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
88%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
7-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60601-1; 60950-1; 62368-1
Voltage - Output 1
12V
Line Regulation
±60mV
Current - Output (Max)
5A
Load Regulation
±120mV
Power (Watts)
60 W
Weight
0.617 lb (279.87 g)
Applications
ITE (Commercial), Medical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 317,76000 Kč2 317,76 Kč
102 161,66000 Kč21 616,60 Kč
252 102,48760 Kč52 562,19 Kč
502 058,79940 Kč102 939,97 Kč
1002 016,02850 Kč201 602,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 317,76000 Kč
Unit Price with VAT:2 804,48960 Kč