Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125414004 | |
|---|---|
DigiKey Part Number | 2201-R125414004-ND |
Manufacturer | |
Manufacturer Product Number | R125414004 |
Description | SMA / ADJUSTABLE SQUARE FLANGE J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9004-1113-000 | Radiall USA, Inc. | 0 | 2201-9004-1113-000-ND | 349,04560 Kč | Parametric Equivalent |
| 9004-1213-000 | Radiall USA, Inc. | 0 | 2201-9004-1213-000-ND | 353,60640 Kč | Parametric Equivalent |
| 9008-1113-000 | Radiall USA, Inc. | 0 | 2201-9008-1113-000-ND | 369,67400 Kč | Parametric Equivalent |
| 9008-1213-000 | Radiall USA, Inc. | 0 | 2201-9008-1213-000-ND | 429,16560 Kč | Parametric Equivalent |
| 9304-1113-014 | Radiall USA, Inc. | 0 | 2201-9304-1113-014-ND | 727,58080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 504,77930 Kč | 50 477,93 Kč |
| Unit Price without VAT: | 504,77930 Kč |
|---|---|
| Unit Price with VAT: | 610,78295 Kč |














