
R125414000W | |
|---|---|
DigiKey Part Number | 2201-R125414000W-ND |
Manufacturer | |
Manufacturer Product Number | R125414000W |
Description | SMA F SQF PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 24.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,63000 Kč | 787,63 Kč |
| 10 | 669,39500 Kč | 6 693,95 Kč |
| 25 | 627,50440 Kč | 15 687,61 Kč |
| 50 | 597,56940 Kč | 29 878,47 Kč |
| 100 | 569,06890 Kč | 56 906,89 Kč |
| 250 | 533,48948 Kč | 133 372,37 Kč |
| Unit Price without VAT: | 787,63000 Kč |
|---|---|
| Unit Price with VAT: | 953,03230 Kč |

