Direct

9004-1113-000 | |
|---|---|
DigiKey Part Number | 2201-9004-1113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9004-1113-000 |
Description | SMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9204-CC | Amphenol RF | 210 | 901-9204-CC-ND | 631,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 349,04560 Kč | 8 726,14 Kč |
| Unit Price without VAT: | 349,04560 Kč |
|---|---|
| Unit Price with VAT: | 422,34518 Kč |


