SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
R124071123

R124071123

DigiKey Part Number
2201-R124071123-ND
Manufacturer
Manufacturer Product Number
R124071123
Description
SMA / STRAIGHT PLUG FULL CRIMP-T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-174, 316
Mating Cycles
100
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9001-1023-003Radiall USA, Inc.252201-9001-1023-003-ND22,41000 KčParametric Equivalent
R125071120Radiall USA, Inc.842201-R125071120-ND29,48000 KčParametric Equivalent
R125072000WRadiall USA, Inc.752201-R125072000W-ND19,43000 KčParametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
10269,11000 Kč2 691,10 Kč
25252,26160 Kč6 306,54 Kč
50240,21720 Kč12 010,86 Kč
100228,75640 Kč22 875,64 Kč
300211,70463 Kč63 511,39 Kč
500204,21898 Kč102 109,49 Kč
1 000194,48453 Kč194 484,53 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč