
R125072000W | |
|---|---|
DigiKey Part Number | 2201-R125072000W-ND |
Manufacturer | |
Manufacturer Product Number | R125072000W |
Description | SMA M STR CR 2.6/50S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 10 | 407,86500 Kč | 4 078,65 Kč |
| 25 | 382,33160 Kč | 9 558,29 Kč |
| 50 | 364,08440 Kč | 18 204,22 Kč |
| 100 | 346,71480 Kč | 34 671,48 Kč |
| 250 | 325,02804 Kč | 81 257,01 Kč |
| 500 | 309,53530 Kč | 154 767,65 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |

