
9001-1023-003 | |
|---|---|
DigiKey Part Number | 2201-9001-1023-003-ND |
Manufacturer | |
Manufacturer Product Number | 9001-1023-003 |
Description | SMA M STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-174, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 10 | 470,58600 Kč | 4 705,86 Kč |
| 25 | 441,11760 Kč | 11 027,94 Kč |
| 50 | 420,06920 Kč | 21 003,46 Kč |
| 100 | 400,03290 Kč | 40 003,29 Kč |
| 250 | 375,01588 Kč | 93 753,97 Kč |
| 500 | 357,13902 Kč | 178 569,51 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |

