
R110426000 | |
---|---|
DigiKey Part Number | 2201-R110426000-ND |
Manufacturer | |
Manufacturer Product Number | R110426000 |
Description | MMCX F SMT SD C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R110426000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,29000 Kč | 243,29 Kč |
10 | 206,73800 Kč | 2 067,38 Kč |
25 | 193,78560 Kč | 4 844,64 Kč |
50 | 184,53300 Kč | 9 226,65 Kč |
100 | 175,72600 Kč | 17 572,60 Kč |
300 | 162,62743 Kč | 48 788,23 Kč |
500 | 156,87572 Kč | 78 437,86 Kč |
1 000 | 149,39755 Kč | 149 397,55 Kč |
Unit Price without VAT: | 243,29000 Kč |
---|---|
Unit Price with VAT: | 294,38090 Kč |