Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140170 | Molex | 0 | 900-0734140170-ND | 74,60149 Kč | Parametric Equivalent |
| 0734140250 | Molex | 0 | 900-0734140250-ND | 133,59421 Kč | Parametric Equivalent |
| 0734140290 | Molex | 0 | 900-0734140290-ND | 46,46371 Kč | Parametric Equivalent |
| 0734140291 | Molex | 0 | 900-0734140291-ND | 54,89453 Kč | Parametric Equivalent |
| 0734146440 | Molex | 0 | 900-0734146440-ND | 40,34627 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 59,76033 Kč | 292 825,62 Kč |
| Unit Price without VAT: | 59,76033 Kč |
|---|---|
| Unit Price with VAT: | 72,31000 Kč |











