Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734140250 | |
|---|---|
DigiKey Part Number | 900-0734140250-ND |
Manufacturer | |
Manufacturer Product Number | 0734140250 |
Description | MMCX JACK R/A PCB TYPE FOR SMA L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140170 | Molex | 0 | 900-0734140170-ND | 74,60149 Kč | Parametric Equivalent |
| 0734140290 | Molex | 0 | 900-0734140290-ND | 46,46371 Kč | Parametric Equivalent |
| 0734140291 | Molex | 0 | 900-0734140291-ND | 54,89453 Kč | Parametric Equivalent |
| 0734140640 | Molex | 0 | 900-0734140640-ND | 59,76033 Kč | Parametric Equivalent |
| 0734146440 | Molex | 0 | 900-0734146440-ND | 40,34627 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 133,59421 Kč | 427 501,47 Kč |
| Unit Price without VAT: | 133,59421 Kč |
|---|---|
| Unit Price with VAT: | 161,64899 Kč |











