0734154480 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,60149 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,59421 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,46371 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,89453 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,76033 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,34627 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,32998 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,68003 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 182
Unit Price: 73,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,43705 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 767
Unit Price: 62,36000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,00318 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 658
Unit Price: 56,10000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5 603
Unit Price: 76,33000 Kč
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154480

DigiKey Part Number
900-0734154480-ND
Manufacturer
Manufacturer Product Number
0734154480
Description
MMCX JACK, PCB, LAUNCHER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734140170Molex0900-0734140170-ND74,60149 KčParametric Equivalent
0734140250Molex0900-0734140250-ND133,59421 KčParametric Equivalent
0734140290Molex0900-0734140290-ND46,46371 KčParametric Equivalent
0734140291Molex0900-0734140291-ND54,89453 KčParametric Equivalent
0734140640Molex0900-0734140640-ND59,76033 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 20051,50774 Kč164 824,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,50774 Kč
Unit Price with VAT:62,32437 Kč