Magnet Neodymium Iron Boron (NdFeB) N48 0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8981

DigiKey Part Number
469-8981-ND
Manufacturer
Manufacturer Product Number
8981
Description
MAGNET 0.250"D X 0.063"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N48 0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N48
Gauss Strength
2956.61G
Size
0.250" Dia x 0.063" H (6.35mm x 1.59mm)
Operating Temperature
120°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
55,75400 Kč28,77 Kč
105,43800 Kč54,38 Kč
255,03960 Kč125,99 Kč
504,77920 Kč238,96 Kč
1004,53770 Kč453,77 Kč
5004,05472 Kč2 027,36 Kč
1 0003,87539 Kč3 875,39 Kč
5 0003,51565 Kč17 578,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč