Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.063" H (12.70mm x 1.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8010

DigiKey Part Number
469-8010-ND
Manufacturer
Manufacturer Product Number
8010
Description
MAGNET 0.500"D X 0.063"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.500" Dia x 0.063" H (12.70mm x 1.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N35
Part Status
Active
Gauss Strength
1453.98G
Shape
Cylindrical
Size
0.500" Dia x 0.063" H (12.70mm x 1.59mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
59,38400 Kč46,92 Kč
108,88400 Kč88,84 Kč
258,28400 Kč207,10 Kč
507,86660 Kč393,33 Kč
1007,49130 Kč749,13 Kč
5006,73632 Kč3 368,16 Kč
1 0006,45561 Kč6 455,61 Kč
5 0005,89164 Kč29 458,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč