Magnet Neodymium Iron Boron (NdFeB) N35 0.750" Dia x 0.063" H (19.0mm x 1.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8162

DigiKey Part Number
469-1042-ND
Manufacturer
Manufacturer Product Number
8162
Description
MAGNET 0.750"D X 0.063"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.750" Dia x 0.063" H (19.0mm x 1.59mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Bulk
Grade
N35
Part Status
Active
Gauss Strength
994G (Surface Gauss)
Shape
Cylindrical
Size
0.750" Dia x 0.063" H (19.0mm x 1.59mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
511,88800 Kč59,44 Kč
1011,26200 Kč112,62 Kč
2510,51960 Kč262,99 Kč
5010,00640 Kč500,32 Kč
1009,53720 Kč953,72 Kč
5008,60122 Kč4 300,61 Kč
1 0008,25315 Kč8 253,15 Kč
5 0007,55319 Kč37 765,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč