Magnet Neodymium Iron Boron (NdFeB) N35 0.630" Dia x 0.200" H (16.0mm x 5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8217

DigiKey Part Number
469-1015-ND
Manufacturer
Manufacturer Product Number
8217
Description
MAGNET 0.630"D X 0.200"THICK RND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.630" Dia x 0.200" H (16.0mm x 5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Round
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
-
Size
0.630" Dia x 0.200" H (16.0mm x 5.00mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 078
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
530,44800 Kč152,24 Kč
1028,97700 Kč289,77 Kč
2527,23880 Kč680,97 Kč
5026,04180 Kč1 302,09 Kč
10024,94980 Kč2 494,98 Kč
50022,75302 Kč11 376,51 Kč
1 00021,93598 Kč21 935,98 Kč
5 00020,29129 Kč101 456,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč