
8222 | |
|---|---|
DigiKey Part Number | 469-1064-ND |
Manufacturer | |
Manufacturer Product Number | 8222 |
Description | MAGNET 0.787"D X 0.280"THICK RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.787" Dia x 0.280" H (20.0mm x 7.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.280" H (20.0mm x 7.11mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 48,80000 Kč | 244,00 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 25 | 43,90280 Kč | 1 097,57 Kč |
| 50 | 42,08000 Kč | 2 104,00 Kč |
| 100 | 40,41070 Kč | 4 041,07 Kč |
| 500 | 37,05686 Kč | 18 528,43 Kč |
| 1 000 | 35,80831 Kč | 35 808,31 Kč |
| 5 000 | 33,29367 Kč | 166 468,35 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




