
CAD-1000 | |
|---|---|
DigiKey Part Number | 4867-CAD-1000-ND |
Manufacturer | |
Manufacturer Product Number | CAD-1000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Body Material Brass |
Center Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 25 | 38,02320 Kč | 950,58 Kč |
| 50 | 36,20900 Kč | 1 810,45 Kč |
| 100 | 34,47870 Kč | 3 447,87 Kč |
| 250 | 32,31760 Kč | 8 079,40 Kč |
| 500 | 30,77508 Kč | 15 387,54 Kč |
| 1 000 | 29,30607 Kč | 29 306,07 Kč |
| 2 500 | 27,47252 Kč | 68 681,30 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |







