
RSA-3459 | |
|---|---|
DigiKey Part Number | 5480-RSA-3459-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3459 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 234,61100 Kč | 2 346,11 Kč |
| 100 | 199,41590 Kč | 19 941,59 Kč |
| 1 000 | 169,53827 Kč | 169 538,27 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |











