
RFB-1142 | |
|---|---|
DigiKey Part Number | 5480-RFB-1142-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1142 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,52400 Kč | 1 545,24 Kč |
| 100 | 131,33620 Kč | 13 133,62 Kč |
| 1 000 | 111,65351 Kč | 111 653,51 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











