
QLSP30BK | |
|---|---|
DigiKey Part Number | 3970-QLSP30BKTR-ND - Tape & Reel (TR) 3970-QLSP30BKCT-ND - Cut Tape (CT) 3970-QLSP30BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP30BK |
Description | PLCC, SIDE VIEW, BLUE, 60MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 465nm 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Max 60mA |
Mfr | Luminous Flux @ Current/Temperature 6lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount, Right Angle |
Wavelength 465nm | Package / Case 2-SMD, Boomerang |
Current - Test 60mA | Supplier Device Package SMD |
Voltage - Forward (Vf) (Typ) 3V | Size / Dimension 0.156" L x 0.140" W (3.95mm x 3.55mm) |
Lumens/Watt @ Current - Test 33 lm/W | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 100 | 4,77590 Kč | 477,59 Kč |
| 500 | 3,91542 Kč | 1 957,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,48649 Kč | 5 229,73 Kč |
| 3 000 | 3,26736 Kč | 9 802,08 Kč |
| 4 500 | 3,15488 Kč | 14 196,96 Kč |
| 7 500 | 3,02772 Kč | 22 707,90 Kč |
| 10 500 | 2,95203 Kč | 30 996,32 Kč |
| 15 000 | 2,87818 Kč | 43 172,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |




