
QLSP30GK | |
|---|---|
DigiKey Part Number | 3970-QLSP30GKTR-ND - Tape & Reel (TR) 3970-QLSP30GKCT-ND - Cut Tape (CT) 3970-QLSP30GKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP30GK |
Description | PLCC, SIDE VIEW, TRUE GREEN,60MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Max 60mA |
Mfr | Luminous Flux @ Current/Temperature 16lm (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount, Right Angle |
Wavelength 525nm | Package / Case 2-SMD, Boomerang |
Current - Test 60mA | Supplier Device Package SMD |
Voltage - Forward (Vf) (Typ) 3V | Size / Dimension 0.156" L x 0.140" W (3.95mm x 3.55mm) |
Lumens/Watt @ Current - Test 89 lm/W | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 500 | 4,03346 Kč | 2 016,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,59382 Kč | 5 390,73 Kč |
| 3 000 | 3,36935 Kč | 10 108,05 Kč |
| 4 500 | 3,25415 Kč | 14 643,68 Kč |
| 7 500 | 3,12388 Kč | 23 429,10 Kč |
| 10 500 | 3,04635 Kč | 31 986,67 Kč |
| 15 000 | 2,97070 Kč | 44 560,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |




