LED Lighting Color - Red 625nm 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP30RK

DigiKey Part Number
3970-QLSP30RKTR-ND - Tape & Reel (TR)
3970-QLSP30RKCT-ND - Cut Tape (CT)
3970-QLSP30RKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP30RK
Description
PLCC, SIDE VIEW, RED, 60MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red 625nm 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
60mA
Mfr
Luminous Flux @ Current/Temperature
12lm (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature - Test
25°C
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Surface Mount, Right Angle
Wavelength
625nm
Package / Case
2-SMD, Boomerang
Current - Test
60mA
Supplier Device Package
SMD
Voltage - Forward (Vf) (Typ)
2.2V
Size / Dimension
0.156" L x 0.140" W (3.95mm x 3.55mm)
Lumens/Watt @ Current - Test
91 lm/W
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,67400 Kč66,74 Kč
1004,77590 Kč477,59 Kč
5003,91542 Kč1 957,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,48649 Kč5 229,73 Kč
3 0003,26736 Kč9 802,08 Kč
4 5003,15488 Kč14 196,96 Kč
7 5003,02772 Kč22 707,90 Kč
10 5002,95203 Kč30 996,32 Kč
15 0002,87818 Kč43 172,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč