
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,52100 Kč | 585,21 Kč |
| 25 | 53,74640 Kč | 1 343,66 Kč |
| 100 | 48,49490 Kč | 4 849,49 Kč |
| 250 | 45,99148 Kč | 11 497,87 Kč |
| 500 | 44,48174 Kč | 22 240,87 Kč |
| 1 000 | 43,23929 Kč | 43 239,29 Kč |
| 2 500 | 41,92780 Kč | 104 819,50 Kč |
| 5 000 | 41,13764 Kč | 205 688,20 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |





