


CAB550RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB550RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB550RF-0100-A-1 |
Description | COAX CBL RP-SMA TO MHF4 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB550RF-0100-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 59,19760 Kč | 1 479,94 Kč |
| 50 | 56,36700 Kč | 2 818,35 Kč |
| 100 | 53,67510 Kč | 5 367,51 Kč |
| 250 | 50,31288 Kč | 12 578,22 Kč |
| 500 | 47,91156 Kč | 23 955,78 Kč |
| 1 000 | 45,62592 Kč | 45 625,92 Kč |
| 3 000 | 42,22593 Kč | 126 677,79 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



