
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.55GHz | |
Frequency Range | 1.1GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 203mm | |
Termination | I-PEX4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 26,52480 Kč | 663,12 Kč |
| 100 | 23,65000 Kč | 2 365,00 Kč |
| 300 | 22,04580 Kč | 6 613,74 Kč |
| 500 | 21,45324 Kč | 10 726,62 Kč |
| 1 000 | 20,77290 Kč | 20 772,90 Kč |
| 2 500 | 20,05510 Kč | 50 137,75 Kč |
| 5 000 | 19,62230 Kč | 98 111,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



