
YEMN308L1AM | |
|---|---|
DigiKey Part Number | 2958-YEMN308L1AM-ND |
Manufacturer | |
Manufacturer Product Number | YEMN308L1AM |
Description | 4G&GNSS L1 3IN1 SCREW MOUNT COMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, CAT-M, GNSS, LTE, NB-IoT Dome SMA Male Adhesive, Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.585GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Screw Mount | |
Height (Max) | 0.610" (15.50mm) | |
Applications | 4G, CAT-M, GNSS, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 15 | 452,22667 Kč | 6 783,40 Kč |
| 30 | 432,76867 Kč | 12 983,06 Kč |
| 105 | 405,91733 Kč | 42 621,32 Kč |
| 255 | 391,87455 Kč | 99 928,01 Kč |
| 510 | 383,09780 Kč | 195 379,88 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |




