
YB0009AA | |
|---|---|
DigiKey Part Number | 2958-YB0009AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0009AA |
Description | 2IN1 COMBO ANT SCRWMNT LTE&GNSS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GNSS, GPS, LTE, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Quectel | VSWR 2 |
Packaging Bag | Gain 3dBi, 1dBi, 1dBi, 3dBi |
Part Status Active | Features Cable - 310mm, LNA |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 892MHz, 1.561GHz, 1.575GHz, 2.2GHz | Mounting Type Screw Mount |
Frequency Range 824MHz ~ 1GHz, 1.558GHz ~ 1.566GHz, 1.572GHz ~ 1.58GHz, 1.71GHz ~ 2.7GHz | Height (Max) 1.890" (48.00mm) |
Antenna Type Dome | Applications Bluetooth, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 262,93700 Kč | 2 629,37 Kč |
| 30 | 242,64600 Kč | 7 279,38 Kč |
| 100 | 226,52430 Kč | 22 652,43 Kč |
| 250 | 217,43344 Kč | 54 358,36 Kč |
| 500 | 211,95382 Kč | 105 976,91 Kč |
| 1 000 | 207,44575 Kč | 207 445,75 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |


