
YECA000G1AM | |
|---|---|
DigiKey Part Number | 2958-YECA000G1AM-ND |
Manufacturer | |
Manufacturer Product Number | YECA000G1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YECA000G1AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz, 4.65GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.2dBi | |
Features | Cable - 215mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.220" (5.60mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 99,04800 Kč | 990,48 Kč |
| 50 | 87,01580 Kč | 4 350,79 Kč |
| 100 | 83,29070 Kč | 8 329,07 Kč |
| 250 | 79,35648 Kč | 19 839,12 Kč |
| 500 | 76,98538 Kč | 38 492,69 Kč |
| 1 000 | 75,03320 Kč | 75 033,20 Kč |
| 2 500 | 72,97376 Kč | 182 434,40 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |




