RF ANTENNA 4G Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECA000J1AM

DigiKey Part Number
2958-YECA000J1AM-ND
Manufacturer
Manufacturer Product Number
YECA000J1AM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YECA000J1AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 2.2GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Flat Bar
Number of Bands
2
VSWR
-
Return Loss
-
Gain
4.7dBi
Features
Cable - 213mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.248" (6.30mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
1090,37500 Kč903,75 Kč
5079,18340 Kč3 959,17 Kč
10075,71880 Kč7 571,88 Kč
25072,06176 Kč18 015,44 Kč
50069,85698 Kč34 928,49 Kč
1 00068,04276 Kč68 042,76 Kč
2 50066,12766 Kč165 319,15 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč