


YCGA013AA | |
|---|---|
DigiKey Part Number | 2958-YCGA013AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA013AA |
Description | GNSS L1/L5 PATCH ANTENNA, 45 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch |
Datasheet | Datasheet |
EDA/CAD Models | YCGA013AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.59GHz | |
Frequency Range | 1.17GHz ~ 1.19GHz, 1.56GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.394" (10.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 278,26500 Kč | 2 782,65 Kč |
| 25 | 260,17360 Kč | 6 504,34 Kč |
| 100 | 240,28220 Kč | 24 028,22 Kč |
| 300 | 229,18897 Kč | 68 756,69 Kč |
| 500 | 225,08638 Kč | 112 543,19 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |





