


YCGA012AA | |
|---|---|
DigiKey Part Number | 2958-YCGA012AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGA012AA |
Description | GNSS L1/L5 PATCH ANTENNA, 38 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Ceramic Patch |
Datasheet | Datasheet |
EDA/CAD Models | YCGA012AA Models |
Category | Frequency (Center/Band) 1.18GHz, 1.59GHz |
Manufacturer Quectel | Frequency Range 1.17GHz ~ 1.19GHz, 1.55GHz ~ 1.61GHz |
Packaging Bulk | Antenna Type Ceramic Patch |
Part Status Active | Number of Bands 2 |
RF Family/Standard Navigation | Height (Max) 0.630" (16.00mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 271,77700 Kč | 2 717,77 Kč |
| 25 | 253,93320 Kč | 6 348,33 Kč |
| 100 | 234,32090 Kč | 23 432,09 Kč |
| 300 | 223,38303 Kč | 67 014,91 Kč |
| 500 | 219,33796 Kč | 109 668,98 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |



