
YC0010AA | |
|---|---|
DigiKey Part Number | 2958-YC0010AATR-ND - Tape & Reel (TR) 2958-YC0010AACT-ND - Cut Tape (CT) 2958-YC0010AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0010AA |
Description | CERAMIC CHIP WIFI 2.4 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10.2dB |
Part Status Active | Gain 5dBi |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.047" (1.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 250 | 12,15616 Kč | 3 039,04 Kč |
| 500 | 11,65514 Kč | 5 827,57 Kč |
| 1 000 | 11,24275 Kč | 11 242,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73306 Kč | 32 199,18 Kč |
| 6 000 | 10,48364 Kč | 62 901,84 Kč |
| 9 000 | 10,35876 Kč | 93 228,84 Kč |
| 15 000 | 10,22037 Kč | 153 305,55 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











