
AANI-CH-0070-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0070-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0070-TCT-ND - Cut Tape (CT) 535-AANI-CH-0070-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0070-T |
Description | RF ANTENNA 2.4 GHz CERAMIC CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 2.5 |
Series | Return Loss -7.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.8dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,79640 Kč | 94,91 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 250 | 3,00272 Kč | 750,68 Kč |
| 500 | 2,84900 Kč | 1 424,50 Kč |
| 1 000 | 2,72197 Kč | 2 721,97 Kč |
| 2 500 | 2,58779 Kč | 6 469,48 Kč |
| 5 000 | 2,57016 Kč | 12 850,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,44047 Kč | 24 404,70 Kč |
| 20 000 | 2,38574 Kč | 47 714,80 Kč |
| 30 000 | 2,35833 Kč | 70 749,90 Kč |
| 50 000 | 2,32796 Kč | 116 398,00 Kč |
| 70 000 | 2,31020 Kč | 161 714,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


