YAT001CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT001CA

DigiKey Part Number
2958-YAT001CA-ND
Manufacturer
Manufacturer Product Number
YAT001CA
Description
GNSS RF ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
1.176GHz, 1.561GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
-1dBi, 2dBi
Features
Cable - 40mm
Termination
Pin
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1223,13000 Kč223,13 Kč
10175,38900 Kč1 753,89 Kč
36159,49472 Kč5 741,81 Kč
108149,74148 Kč16 172,08 Kč
252144,02794 Kč36 295,04 Kč
504142,08750 Kč71 612,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,13000 Kč
Unit Price with VAT:269,98730 Kč