SC680AEMPA-E56-UGADA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC680ANAPA-E56-UGADA

DigiKey Part Number
2958-SC680ANAPA-E56-UGADATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC680ANAPA-E56-UGADA
Description
RF TXRX MOD BT CELL NAV WIFISMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/n/ac/ax, BeiDou, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, Galileo, GLONASS, GPRS, GPS, LTE Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
42Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon QCM4290
Memory Size
-
Voltage - Supply
3.55V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
324-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002 593,33500 Kč7 780 005,00 Kč
Unit Price without VAT:2 593,33500 Kč
Unit Price with VAT:3 137,93535 Kč