



SM40B-SRDS-G-TF | |
|---|---|
DigiKey Part Number | 455-SM40B-SRDS-G-TFTR-ND - Tape & Reel (TR) 455-SM40B-SRDS-G-TFCT-ND - Cut Tape (CT) 455-SM40B-SRDS-G-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM40B-SRDS-G-TF |
Description | CONN HEADER SMD R/A 40POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM40B-SRDS-G-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 100 | 38,04630 Kč | 3 804,63 Kč |
| 500 | 33,96006 Kč | 16 980,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 31,83448 Kč | 39 793,10 Kč |
| 2 500 | 30,31624 Kč | 75 790,60 Kč |
| 3 750 | 29,46182 Kč | 110 481,82 Kč |
| 6 250 | 28,42007 Kč | 177 625,44 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



