
RG255CGL00AB-4M2-MN0AA | |
|---|---|
DigiKey Part Number | 2958-RG255CGL00AB-4M2-MN0AA-ND |
Manufacturer | |
Manufacturer Product Number | RG255CGL00AB-4M2-MN0AA |
Description | RF TXRX MODULE NAV MINIPCIE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 6GHz Antenna Not Included mini PCIe |
Datasheet | Datasheet |
Category | Data Rate 223Mbps |
Mfr | Serial Interfaces I2C, PCM, USB, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type mini PCIe |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 255,45000 Kč | 4 255,45 Kč |
| 10 | 3 761,60300 Kč | 37 616,03 Kč |
| 25 | 3 591,00240 Kč | 89 775,06 Kč |
| Unit Price without VAT: | 4 255,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 149,09450 Kč |










