Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM05EFA-512-SGAS

DigiKey Part Number
2958-EM05EFA-512-SGAS-ND
Manufacturer
Manufacturer Product Number
EM05EFA-512-SGAS
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EM05EFA-512-SGAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included
Mfr
Utilized IC / Part
MDM9207-0
Packaging
Tray
Voltage - Supply
3.135V ~ 4.4V
Part Status
Active
Current - Receiving
20mA
DigiKey Programmable
Not Verified
Current - Transmitting
20mA
RF Family/Standard
Cellular, Navigation
Mounting Type
Card Edge
Protocol
Operating Temperature
-30°C ~ 70°C
Data Rate
150Mbps
Package / Case
Module
Serial Interfaces
USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 909,35000 Kč1 909,35 Kč
101 678,91600 Kč16 789,16 Kč
251 599,18240 Kč39 979,56 Kč
1001 490,02440 Kč149 002,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 909,35000 Kč
Unit Price with VAT:2 310,31350 Kč