
LG290P03AATA | |
|---|---|
DigiKey Part Number | 2958-LG290P03AATA-ND |
Manufacturer | |
Manufacturer Product Number | LG290P03AATA |
Description | LG290P DAUGHTER BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LG290P - GNSS Navigation Evaluation Board |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part LG290P |
Packaging Bulk | Note The 2-part evaluation system for the LG290P GNSS module consists of the GNSS-TAA-KIT and the LG290P03AATA available separately. |
Part Status Active | RF Type GNSS |
Type GNSS | Function Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 390,46000 Kč | 2 390,46 Kč |
| 10 | 2 009,36500 Kč | 20 093,65 Kč |
| 25 | 1 914,18440 Kč | 47 854,61 Kč |
| 100 | 1 809,61920 Kč | 180 961,92 Kč |
| Unit Price without VAT: | 2 390,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 892,45660 Kč |






