


GPS-28139 | |
|---|---|
DigiKey Part Number | 1568-GPS-28139-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28139 |
Description | SPARKPNT GNSS FLEX MOD LG290P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LG290P GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LG290P |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Note U.FL Antenna(s) Not Included |
Part Status Active | Secondary Attributes UART Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
Function GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 148,65000 Kč | 3 148,65 Kč |
| Unit Price without VAT: | 3 148,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 809,86650 Kč |




