
LC29HDAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HDAMDTR-ND - Tape & Reel (TR) 2958-LC29HDAMDCT-ND - Cut Tape (CT) 2958-LC29HDAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HDAMD |
Description | DUAL BAND L1/L5, 4 GNSS, RTK ROV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Utilized IC / Part | AG3335ATA/B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,21000 Kč | 648,21 Kč |
| 10 | 566,35800 Kč | 5 663,58 Kč |
| 25 | 537,96040 Kč | 13 449,01 Kč |
| 100 | 499,04270 Kč | 49 904,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 475,76764 Kč | 118 941,91 Kč |
| Unit Price without VAT: | 648,21000 Kč |
|---|---|
| Unit Price with VAT: | 784,33410 Kč |







