L96-M33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L96-M33

DigiKey Part Number
2958-L96-M33TR-ND - Tape & Reel (TR)
2958-L96-M33CT-ND - Cut Tape (CT)
2958-L96-M33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L96-M33
Description
RF TXRX MOD NAVIGATION CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L96-M33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
I2C, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
MT3333
Memory Size
-
Voltage - Supply
2.8V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
31-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,18000 Kč280,18 Kč
10243,57000 Kč2 435,70 Kč
25230,88480 Kč5 772,12 Kč
100213,47230 Kč21 347,23 Kč
250203,04832 Kč50 762,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500195,69428 Kč97 847,14 Kč
1 000188,76945 Kč188 769,45 Kč
Manufacturers Standard Package
Unit Price without VAT:280,18000 Kč
Unit Price with VAT:339,01780 Kč