
BG95M5LA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG95M5LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M5LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M5LA-64-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG95M5LA-64-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG95M5LA-64-SGNS Models |
Category | Power - Output 32dBm |
Mfr | Serial Interfaces GPIO, I2C, PCM, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MDM9205-0 |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.3V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 1.119Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,97000 Kč | 659,97 Kč |
| 10 | 576,47900 Kč | 5 764,79 Kč |
| 25 | 547,55240 Kč | 13 688,81 Kč |
| 100 | 507,91430 Kč | 50 791,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 484,21052 Kč | 121 052,63 Kč |
| Unit Price without VAT: | 659,97000 Kč |
|---|---|
| Unit Price with VAT: | 798,56370 Kč |




