WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH100MABMD

DigiKey Part Number
2958-FGH100MABMDTR-ND - Tape & Reel (TR)
2958-FGH100MABMDCT-ND - Cut Tape (CT)
2958-FGH100MABMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGH100MABMD
Description
WI-FI HALOW, IEEE 802.11AH, 8509
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
21dBm
Mfr
Sensitivity
-108dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SDIO, SPI
Part Status
Active
Antenna Type
Antenna Not Included
RF Family/Standard
WiFi
Utilized IC / Part
MM6108
Protocol
Voltage - Supply
3V ~ 3.6V
Modulation
16QAM, 64QAM, BPSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
850MHz ~ 950MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
32.5Mbps
Package / Case
40-LGA Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
10357,07100 Kč3 570,71 Kč
25338,76480 Kč8 469,12 Kč
100313,64290 Kč31 364,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250298,61424 Kč74 653,56 Kč
500288,01024 Kč144 005,12 Kč
Manufacturers Standard Package
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč