
109100041 | |
|---|---|
DigiKey Part Number | 1597-109100041-ND |
Manufacturer | |
Manufacturer Product Number | 109100041 |
Description | WIO-WM6180 WI-FI HALOW MODULE XI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FGH100M, Wio-WM6180 Wi-Fi HaLow/WiFi HaLow Wireless (RF/RFID) XIAO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Wi-Fi HaLow/WiFi HaLow |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part FGH100M, Wio-WM6180 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Primary Attributes 802.11(ah), 902MHz ~ 928MHz |
Platform XIAO | Secondary Attributes SPI Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |











