
FGH100MAAMD | |
|---|---|
DigiKey Part Number | 2958-FGH100MAAMDTR-ND - Tape & Reel (TR) 2958-FGH100MAAMDCT-ND - Cut Tape (CT) 2958-FGH100MAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGH100MAAMD |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FGH100MAAMD Models |
Category | Power - Output 21dBm |
Mfr | Sensitivity -108dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SDIO, SPI |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz ~ 950MHz | Package / Case 40-LGA Module |
Data Rate 3.3Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,00000 Kč | 383,00 Kč |
| 10 | 333,53200 Kč | 3 335,32 Kč |
| 25 | 316,38120 Kč | 7 909,53 Kč |
| 100 | 292,85280 Kč | 29 285,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 278,77448 Kč | 69 693,62 Kč |
| 500 | 268,84370 Kč | 134 421,85 Kč |
| 750 | 263,30652 Kč | 197 479,89 Kč |
| Unit Price without VAT: | 383,00000 Kč |
|---|---|
| Unit Price with VAT: | 463,43000 Kč |


