
FGH100MABMD | |
|---|---|
DigiKey Part Number | 2958-FGH100MABMDTR-ND - Tape & Reel (TR) 2958-FGH100MABMDCT-ND - Cut Tape (CT) 2958-FGH100MABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGH100MABMD |
Description | WI-FI HALOW, IEEE 802.11AH, 8509 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 21dBm |
Mfr | Sensitivity -108dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SDIO, SPI |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard WiFi | Utilized IC / Part MM6108 |
Protocol | Voltage - Supply 3V ~ 3.6V |
Modulation 16QAM, 64QAM, BPSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 850MHz ~ 950MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 32.5Mbps | Package / Case 40-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,88000 Kč | 409,88 Kč |
| 10 | 357,07100 Kč | 3 570,71 Kč |
| 25 | 338,76480 Kč | 8 469,12 Kč |
| 100 | 313,64290 Kč | 31 364,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 298,61424 Kč | 74 653,56 Kč |
| 500 | 288,01024 Kč | 144 005,12 Kč |
| Unit Price without VAT: | 409,88000 Kč |
|---|---|
| Unit Price with VAT: | 495,95480 Kč |







